Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 244-740
- Mfr. Part No.:
- 147397 NZMN2-4-VE160-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,087.40
(exc. VAT)
€2,567.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,087.40 |
*price indicative
- RS Stock No.:
- 244-740
- Mfr. Part No.:
- 147397 NZMN2-4-VE160-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 184mm | |
| Depth | 149mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 184mm | ||
Depth 149mm | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton new Eaton Moeller series NZM molded case circuit breaker is designed to enhance electrical safety and performance in your installations. Engineered with reliability and efficiency in mind, this advanced circuit breaker boasts robust features including a rated current of 160A and adaptability for both four-pole configurations. Its electronic release system ensures precision in overload and short-circuit protection, making it suitable for even the most demanding power conditions. The NZM series prioritises ease of installation with options for DIN rail mounting and versatile connection types, providing not just functionality but also convenience. Ideal for use in unearthed supply systems up to 690 V, this circuit breaker is built to meet high standards of performance and compliance.
Offers a robust electronic release system for reliable performance
Designed to operate efficiently in unearthed supply systems
Supports flexible mounting options with top hat rail compatibility
Provides adjustable transition settings to manage current peaks effectively
Features low temperature rise, promoting enhanced lifespan
Includes extensive mechanical and electrical lifespan capabilities
Engineered for easy integration into existing electrical infrastructure
Complies with stringent RoHS and IEC standards for added assurance
Delivers a strong resistance to corrosion and environmental impacts
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
