Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-060
- Mfr. Part No.:
- 271147 NZMH4-VEF1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10,511.64
(exc. VAT)
€12,929.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,511.64 |
*price indicative
- RS Stock No.:
- 259-060
- Mfr. Part No.:
- 271147 NZMH4-VEF1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Height | 207mm | |
| Depth | 401mm | |
| Width | 210mm | |
| Standards/Approvals | IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | |
| Break Time | 35 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.2kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Height 207mm | ||
Depth 401mm | ||
Width 210mm | ||
Standards/Approvals IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | ||
Break Time 35 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker exemplifies cutting-edge technology and unyielding reliability, specifically engineered for North American specifications. The product boasts a robust three-pole structure, capable of handling a rated current of 1200A. Its innovative design, featuring electronic release mechanisms, significantly enhances operational safety and efficiency, making it an ideal solution for both branch and feeder circuits. The device adheres to stringent compliance standards, including RoHS and UL certification, ensuring it meets rigorous safety and environmental guidelines. Its exceptional performance under extreme conditions is complemented by its operational versatility in unearthed supply systems at voltages up to 690V. Unique features, such as adjustable delay settings and comprehensive protection against electrical faults, position this circuit breaker as a trusted choice for professionals seeking reliability and performance in demanding environments.
Engineered for high-capacity applications with a focus on safety and reliability
Offers adjustable delay settings to cater to varying operational demands
Compliant with key safety and environmental standards to ensure regulatory adherence
Designed for use in high-voltage situations, enhancing operational flexibility
Features an electronic release system for improved fault protection
Optimised thermal stability to withstand diverse operational temperatures
Capable of effectively managing short-circuit conditions for increased security
Provides detailed technical data sheets for informed installation decisions
Utilises robust design standards to ensure durability in challenging environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
