Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-059
- Mfr. Part No.:
- 271144 NZMH4-VEF800-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,003.85
(exc. VAT)
€8,614.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,003.85 |
*price indicative
- RS Stock No.:
- 259-059
- Mfr. Part No.:
- 271144 NZMH4-VEF800-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Height | 207mm | |
| Depth | 401mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Height 207mm | ||
Depth 401mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is designed for heavy-duty applications, offering reliable protection for electrical systems. With its robust construction and cutting-edge technology, it ensures efficiency and safety in even the most demanding environments. Delivering a maximum operational current of 800A and a voltage rating of 690V, this circuit breaker provides unmatched circuit protection against overloads and short circuits. It features advanced electronic release mechanisms, ensuring swift response times, and complies with rigorous industry standards, making it ideally suited for various industrial applications. The comprehensive design incorporates a user-friendly interface for easy operation and maintenance, allowing for seamless integration in power distribution systems. With a compact form factor and various mounting options, it is versatile enough to meet the needs of any installation.
Advanced electronic release technology for enhanced safety and performance
Suitable for a wide range of applications, from branch circuits to motor protection
Robust design that meets stringent electromagnetic compatibility requirements
Quick installation options, supporting both built-in and fixed mounting methods
Durable construction ensures longevity and reliability under harsh conditions
Comprehensive protection features including short-circuit, overload, and earth fault protection
User-friendly design facilitates ease of operation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM4 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
