Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-370
- Mfr. Part No.:
- 271120 NZMN4-AE800-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,342.00
(exc. VAT)
€7,800.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,342.00 |
*price indicative
- RS Stock No.:
- 259-370
- Mfr. Part No.:
- 271120 NZMN4-AE800-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Depth | 401mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Height | 207mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Electronic Release | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Width 210mm | ||
Depth 401mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Height 207mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Electronic Release | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker designed for reliable circuit protection in demanding environments. This high-performance device is tailored to manage substantial electrical loads safely, featuring a three-pole configuration with a robust interrupting capacity. With the ability to handle currents up to 800A, it is specially engineered to meet the unique requirements of industrial applications across North America. Its compliance with a variety of international standards ensures seamless integration into existing systems, while its electronic release mechanism enhances precision in fault current detection. Built to withstand the rigours of operational stresses, this circuit breaker is not only a fusion of safety and efficiency but also a testament to innovative engineering that addresses the critical needs of modern power management.
Robust construction enhances durability and ensures long service life
Electronic release system provides timely and accurate fault detection
Designed for high operational reliability under challenging conditions
Extensive compliance with both RoHS and various industry standards
Optimised for use in applications with varying load types and capacities
Exceptional short-circuit protection with adjustable settings for precise control
Able to operate in ambient temperatures ranging from -25°C to 70°C
Aesthetic rocker lever handle improves user interaction and accessibility
Compact design allows for easier integration into existing electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM4 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
