Eaton, NZM, NZM4 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 258-794
- Mfr. Part No.:
- 271123 NZMH4-AE800-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,658.98
(exc. VAT)
€8,190.55
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €6,658.98 |
*price indicative
- RS Stock No.:
- 258-794
- Mfr. Part No.:
- 271123 NZMH4-AE800-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM4 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), IEC 60947-2, IEC/EN 60947, IEC UL (File No. E31593), UL 489, UL/CSA | |
| Depth | 401mm | |
| Height | 207mm | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 25 ms | |
| Tripping Characteristics | Instantaneous protection, Overload Protection, Short delay | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM4 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals CE, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), IEC 60947-2, IEC/EN 60947, IEC UL (File No. E31593), UL 489, UL/CSA | ||
Depth 401mm | ||
Height 207mm | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 25 ms | ||
Tripping Characteristics Instantaneous protection, Overload Protection, Short delay | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
