Schneider Electric, ComPact, C11 MCCB 4-Pole 63A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 654-981
- Mfr. Part No.:
- C11B6TM063L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€543.36
(exc. VAT)
€668.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.36 |
*price indicative
- RS Stock No.:
- 654-981
- Mfr. Part No.:
- C11B6TM063L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 137mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 108mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 137mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 108mm | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker designed for robust electrical distribution in various applications. This versatile device features a 63 A rated current capability, ideal for managing electrical loads efficiently. Engineered to ensure optimal safety and reliability, the circuit breaker conforms to IEC standards, providing utmost protection against short-circuits and overloads. With its advanced thermal-magnetic trip technology, it guarantees precise control while operating within a wide voltage range of up to 690 V AC. The versatility of the NSXm B allows for flexible installation in both horizontal and vertical orientations, making it suitable for diverse environments. Its durable design ensures longevity and performance even in demanding conditions.
Thermal-magnetic trip unit technology enhances protection features against overloads and short-circuits
Guaranteed electrical durability with a high performance rating of 20000 cycles
Fixed mounting mode supports easy installation and stability in various settings
Adjustable long-time protection pick-up accommodates different application requirements
Conforms to IEC 60947-2, ensuring adherence to international safety standards
Robust insulation voltage rating at 800 V enhances safety in high-voltage applications
Local signalling with a green flag indicates the presence of auxiliary contacts, ensuring user awareness
Adaptable for connection with diverse wire sizes, facilitating installation flexibility
IP40 protection rating offers resistance against solid object ingress, enhancing product longevity
Related links
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
- Schneider Electric C11 Circuit Breaker 4-Pole 63A Surface Mount
