Schneider Electric, ComPact, C11 MCCB 4-Pole 32A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-997
- Mfr. Part No.:
- C11N6TM032L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€646.59
(exc. VAT)
€795.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.59 |
*price indicative
- RS Stock No.:
- 654-997
- Mfr. Part No.:
- C11N6TM032L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 108mm | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 108mm | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker designed for effective distribution applications. This robust device operates at a rated current of 32 A and supports a versatile range of operational voltages up to 690 V AC, providing essential protection against potential short-circuits with a rated ultimate breaking capacity of up to 90 kA. Equipped with a thermal-magnetic trip unit, it ensures fast response times along with stability under varying operational conditions. With IP40 protection, this device excels in multiple environments, further enhanced by its ability to accommodate a wide range of auxiliary switch options. Ensure your electrical systems are safeguarded with the dependable performance of the ComPacT NSXm.
Features a robust 4-pole design with 3D protected poles, enhancing safety in distribution systems
Rated insulation voltage of 800 V AC ensures compliance with industry standards
Offers adjustable long-time protection pick-up settings, allowing tailored responses to operational needs
Designed for both horizontal and vertical mounting, ensuring flexibility in installation
Includes integrated flag signalling for easy monitoring of auxiliary contact presence
Maintains high durability with 20,000 mechanical cycles and significant electrical durability ratings
Constructed with halogen-free materials, supporting environmental sustainability
Accommodates various connection terminal sizes, making it versatile across numerous applications
Related links
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A Fixed
