Schneider Electric, ComPact, C11 MCCB 4-Pole 100A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-618
- Mfr. Part No.:
- C11N6TM100L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€743.57
(exc. VAT)
€914.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €743.57 |
*price indicative
- RS Stock No.:
- 654-618
- Mfr. Part No.:
- C11N6TM100L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 108mm | |
| Depth | 80mm | |
| Height | 137mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 108mm | ||
Depth 80mm | ||
Height 137mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker designed for efficient distribution in various electrical installations. With a rated current of 100 A at 40 °C and an operational voltage of up to 690 V AC, this 4-pole device ensures robust performance and reliability. Featuring a thermal-magnetic trip unit, it offers superior protection against short-circuits and overloads, while facilitating easy integration with EverLink connections for secure wiring. Suitable for isolation as per IEC standards, it serves as an essential component for enhancing the safety and efficiency of electrical systems, making it a vital choice for contractors and engineers alike.
Rated insulation voltage of 800 V AC for operational safety
Achieves a high ultimate short-circuit breaking capacity of up to 90 kA
Offers mechanical durability for up to 20,000 cycles, ensuring long-lasting performance
Versatile mounting options available, compatible for both horizontal and vertical orientations
Flame-resistant grey casing (RAL 7016) enhances aesthetics while providing durability
Compliance with international standards ensures product reliability and user safety
Advanced long-time protection adjustable from 0.7 to 1 times the rated current
Flag indicator for easy visibility of auxiliary contacts status
Related links
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
