RS PRO, RS, RS12 Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-411
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€61.58
(exc. VAT)
€75.74
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.58 |
*price indicative
- RS Stock No.:
- 683-411
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 25kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 130mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 90mm | |
| Depth | 92mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 25kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 130mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 90mm | ||
Depth 92mm | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 20 A Circuit Breaker, 3 Pole
The RS PRO 20 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 25 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for panel mounting, this circuit breaker is suitable for both AC and DC applications.
Features and Benefits
Breaking Capacity: 25 kA for high fault current protection
Current Rating: 20 A for optimal circuit protection
Tripping Mechanism: Thermal Magnetic for precise operation
Rated AC Voltage: 690 V for versatile use in high voltage applications
Rated DC Voltage: 500 V for compatibility with DC systems
Mount Type: Panel Mount for easy installation
Reset Actuator Type: Knob for straightforward resetting
Number of Poles: 3 for comprehensive circuit coverage
Current Rating: 20 A for optimal circuit protection
Tripping Mechanism: Thermal Magnetic for precise operation
Rated AC Voltage: 690 V for versatile use in high voltage applications
Rated DC Voltage: 500 V for compatibility with DC systems
Mount Type: Panel Mount for easy installation
Reset Actuator Type: Knob for straightforward resetting
Number of Poles: 3 for comprehensive circuit coverage
Applications
Industrial electrical systems
Panel boards
Control panels
Panel boards
Control panels
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Tripping Characteristics: Ir=0.8 to 1 In, Ii=600 A for tailored protection
Terminal Type: Cable for secure connections
Tripping Characteristics: Ir=0.8 to 1 In, Ii=600 A for tailored protection
Terminal Type: Cable for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- RS PRO Breaking Capacity 25 kA
- RS PRO Breaking Capacity 25 kA
- RS PRO Breaking Capacity 25 kA
- RS PRO Breaking Capacity 25 kA
- RS PRO Breaking Capacity 25 kA
- ABB XT1B Molded Case Circuit Breaker 3-Pole 20A Fixed
