RS PRO, RS, RS12 Circuit Breaker 3-Pole 32A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-413
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€61.58
(exc. VAT)
€75.74
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.58 |
*price indicative
- RS Stock No.:
- 683-413
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 92mm | |
| Height | 90mm | |
| Width | 130mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 92mm | ||
Height 90mm | ||
Width 130mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 32 A Circuit Breaker 3-Pole
The RS PRO 32 A Circuit Breaker is designed to provide reliable protection for electrical circuits against overloads and short circuits. With a breaking capacity of 25 kA, it ensures safety in high-demand environments. Ideal for industrial applications, this circuit breaker supports both AC and DC voltages, making it versatile for various electrical systems.
Features and Benefits
Breaking Capacity: 25 kA ensures high-level protection against short circuits.
Current Rating: 32 A suitable for medium-load applications.
Tripping Mechanism: Thermal Magnetic provides reliable and quick response to overloads.
Mount Type: Panel Mount allows easy installation in control panels.
Reset Actuator Type: Knob enables simple manual resetting after tripping.
Rated AC Voltage: 690 V supports high voltage applications.
Rated DC Voltage: 500 V suitable for DC systems.
Number of Poles: 3 offers comprehensive protection for three-phase systems.
Current Rating: 32 A suitable for medium-load applications.
Tripping Mechanism: Thermal Magnetic provides reliable and quick response to overloads.
Mount Type: Panel Mount allows easy installation in control panels.
Reset Actuator Type: Knob enables simple manual resetting after tripping.
Rated AC Voltage: 690 V supports high voltage applications.
Rated DC Voltage: 500 V suitable for DC systems.
Number of Poles: 3 offers comprehensive protection for three-phase systems.
Applications
Industrial control panels
Power distribution systems
Manufacturing facilities
Renewable energy installations
Power distribution systems
Manufacturing facilities
Renewable energy installations
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Terminal Type: Cable connections for secure and reliable wiring.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for precise protection settings.
Terminal Type: Cable connections for secure and reliable wiring.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for precise protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS12 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 160A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 40A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 20A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 100A Panel Mount
