RS PRO, RS, RS12 Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-414
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€61.58
(exc. VAT)
€75.74
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.58 |
*price indicative
- RS Stock No.:
- 683-414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 25kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M4 | |
| Width | 130mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 90mm | |
| Depth | 92mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 25kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M4 | ||
Width 130mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 90mm | ||
Depth 92mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 40 A Circuit Breaker 3 Pole
The RS PRO 40 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial applications. With a breaking capacity of 25 kA and a rated AC voltage of 690 V, it ensures safety and efficiency in high-demand environments. The thermal magnetic tripping mechanism provides precise response to overloads and short circuits.
Features and Benefits
Breaking Capacity: 25 kA for robust protection against short circuits.
Rated AC Voltage: 690 V suitable for high voltage applications.
Tripping Mechanism: Thermal magnetic for accurate overload protection.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure installation.
Number of Poles: 3 for comprehensive circuit isolation.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for flexible protection settings.
Terminal Type: Cable for straightforward connectivity.
Rated AC Voltage: 690 V suitable for high voltage applications.
Tripping Mechanism: Thermal magnetic for accurate overload protection.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure installation.
Number of Poles: 3 for comprehensive circuit isolation.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for flexible protection settings.
Terminal Type: Cable for straightforward connectivity.
Applications
Industrial electrical systems
Power distribution panels
Manufacturing facilities
Power distribution panels
Manufacturing facilities
Additional Information
Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS12 Circuit Breaker 3-Pole 32A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 20A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 160A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 100A Panel Mount
