RS PRO, RS, RS12 Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-415
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€61.58
(exc. VAT)
€75.74
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.58 |
*price indicative
- RS Stock No.:
- 683-415
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 130mm | |
| Height | 90mm | |
| Depth | 92mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 130mm | ||
Height 90mm | ||
Depth 92mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 50 A Circuit Breaker, 3-Pole
The RS PRO 50 A Circuit Breaker is designed to provide reliable protection for electrical circuits against overloads and short circuits. With a breaking capacity of 25 kA, it ensures safety and efficiency in industrial and commercial applications. This circuit breaker is suitable for both AC and DC systems, making it versatile for various installations.
Features and Benefits
Breaking Capacity: 25 kA ensures high-level protection against short circuits.
Current Rating: 50 A suitable for medium to high current applications.
Tripping Mechanism: Thermal Magnetic provides reliable and accurate protection.
Mount Type: Panel Mount allows easy installation in control panels.
Reset Actuator Type: Knob offers simple and quick resetting.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V supports a wide range of DC systems.
Number of Poles: 3 provides comprehensive circuit protection.
Current Rating: 50 A suitable for medium to high current applications.
Tripping Mechanism: Thermal Magnetic provides reliable and accurate protection.
Mount Type: Panel Mount allows easy installation in control panels.
Reset Actuator Type: Knob offers simple and quick resetting.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V supports a wide range of DC systems.
Number of Poles: 3 provides comprehensive circuit protection.
Applications
Industrial machinery
Commercial electrical systems
Power distribution panels
Renewable energy installations
Commercial electrical systems
Power distribution panels
Renewable energy installations
Additional Information
Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Tripping characteristics include Ir=0.8 to 1 In and Ii=600 A.
Terminal Type: Cable for secure and efficient connections.
Tripping characteristics include Ir=0.8 to 1 In and Ii=600 A.
Terminal Type: Cable for secure and efficient connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
