ABB, XT1B, 1SD Circuit Breaker 4-Pole 80A, Breaking Capacity 18 kA
- RS Stock No.:
- 717-080
- Mfr. Part No.:
- 1SDA066817R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€235.33
(exc. VAT)
€289.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.33 |
*price indicative
- RS Stock No.:
- 717-080
- Mfr. Part No.:
- 1SDA066817R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT1B | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Depth | 70mm | |
| Width | 101.6mm | |
| Standards/Approvals | IEC60947-2 | |
| Height | 130mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT1B | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Depth 70mm | ||
Width 101.6mm | ||
Standards/Approvals IEC60947-2 | ||
Height 130mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for high-performance power distribution. Its thermomagnetic release ensures reliable protection through its varied current settings, while accommodating a rated current of 80A. Ideal for installations requiring four-pole configuration, this breaker is equipped with front terminals and is designed for both AC and DC systems. With compliance to IEC60947-2 standards and a significant short-circuit breaking capacity, the product stands out for its exceptional durability, supporting continuous operation across demanding environments. This circuit breaker not only enhances safety but also optimises operational efficiency with modular design and ease of installation.
Designed for enhanced power distribution with a four-pole configuration
Thermomagnetic release offers reliable protection against overload and short-circuit conditions
Rated current capacity of 80A suitable for various applications
Supports both AC and DC systems, making it versatile for different needs
Features impressive short-circuit current breaking capacities to ensure robust performance
Compliant with IEC60947-2 standards for assured quality and safety
Environmentally conscious design with a significant recyclability rate
User-friendly installation, facilitated by front Terminal connections
Mechanical durability rated for 25,000 cycles enhancing long-term reliability
Modularity in design permits easy maintenance and upgrades
Related links
- ABB 1SD Circuit Breaker 4-Pole 160 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 125 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 20 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 32 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 40 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 25 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 16 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 50 A, Breaking Capacity 18 kA
