Lovato Electric, P5ME, 100 to 250 A Circuit Breaker 4-Pole 250A, Breaking Capacity 50 kA, Vertical
- RS Stock No.:
- 820-400
- Mfr. Part No.:
- P5ME4PS0250
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€760.13
(exc. VAT)
€934.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €760.13 |
*price indicative
- RS Stock No.:
- 820-400
- Mfr. Part No.:
- P5ME4PS0250
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Range | P5ME | |
| Product Type | Circuit Breaker | |
| Series | 100 to 250 A | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 50kA | |
| Mount Type | Vertical | |
| Rated AC Voltage | 690V | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC STANDARD | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Range P5ME | ||
Product Type Circuit Breaker | ||
Series 100 to 250 A | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 50kA | ||
Mount Type Vertical | ||
Rated AC Voltage 690V | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 86mm | ||
Standards/Approvals IEC STANDARD | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- KR
The Lovato Molded case circuit breaker provides reliable protection, tailored for three-pole applications built to IEC standards. It effectively manages electrical distribution with robust functionality suited for various demanding environments.
Rated current of 250A suitable for high-demand applications
Short circuit breaking capacities of up to 100kA at 220-240VAC
Electronic overload trip adjustment range from 100A to 250A
Mechanical life of 25,000 cycles ensures durability and longevity
Related links
- Lovato P5ME Circuit Breaker 3-Pole 250A Vertical
- Lovato P5ME4 MCCB 4-Pole 800A Screw
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Lovato P5ME3 MCCB 3-Pole 250A Screw
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric C25N Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA
