Lovato Electric, P5ME, P5ME Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Vertical
- RS Stock No.:
- 805-494
- Mfr. Part No.:
- P5ME4PS0400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,065.34
(exc. VAT)
€1,310.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,065.34 |
*price indicative
- RS Stock No.:
- 805-494
- Mfr. Part No.:
- P5ME4PS0400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Range | P5ME | |
| Product Type | Circuit Breaker | |
| Series | P5ME | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Vertical | |
| Terminal Type | Screw | |
| Width | 186mm | |
| Standards/Approvals | IEC STANDARD | |
| Height | 260mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Range P5ME | ||
Product Type Circuit Breaker | ||
Series P5ME | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V | ||
Mount Type Vertical | ||
Terminal Type Screw | ||
Width 186mm | ||
Standards/Approvals IEC STANDARD | ||
Height 260mm | ||
Depth 110mm | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker offers reliable protection in electrical installations, designed for three-pole configurations and a fourth pole on the left side, with a rated current of 400A.
Rated insulation voltage of 1000V ensures high-performance safety
Maximum short-circuit breaking capacity of 100kA at 220-240VAC
Mechanical life cycles of 20,000 enhance reliability
Operating temperature range from -20°C to +70°C accommodates diverse environments
Related links
- Lovato P5ME Circuit Breaker 4-Pole 160A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 400A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 100A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 630A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 160A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 250A Vertical
- Lovato P5ME3 MCCB 3-Pole 400A Screw
- Lovato 100 to 250 A Circuit Breaker 4-Pole 250A Vertical
