Lovato Electric, P5ME, P5ME3 MCCB 3-Pole 250A, Breaking Capacity 65 kA, Screw
- RS Stock No.:
- 828-645
- Mfr. Part No.:
- P5ME3PH0250UL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,099.30
(exc. VAT)
€1,352.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,099.30 |
*price indicative
- RS Stock No.:
- 828-645
- Mfr. Part No.:
- P5ME3PH0250UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Range | P5ME | |
| Product Type | MCCB | |
| Series | P5ME3 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Mount Type | Screw | |
| Rated AC Voltage | 600V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Depth | 86mm | |
| Height | 165mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Range P5ME | ||
Product Type MCCB | ||
Series P5ME3 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Mount Type Screw | ||
Rated AC Voltage 600V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Depth 86mm | ||
Height 165mm | ||
Width 105mm | ||
- COO (Country of Origin):
- KR
The Lovato Circuit breaker delivers exceptional protection for electrical systems, effectively managing Three phase circuits while adhering to UL489 standards. With a rated current of 250A, it ensures reliable operation under demanding conditions.
Three-pole configuration providing comprehensive circuit protection
Rated current capacity of 250A enables robust power management
UL489 compliant with short circuit capacity up to 100kA at 240VAC
Compact dimensions of 105x190x87 mm facilitate easy installation
Related links
- Lovato P5ME3 MCCB 3-Pole 600A Screw
- Lovato P5ME3 MCCB 3-Pole 400A Screw
- Lovato P5ME4 MCCB 4-Pole 800A Screw
- Lovato 100 to 250 A Circuit Breaker 4-Pole 250A Vertical
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Screw, DIN
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 100A Screw
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 20A Screw
