Lovato Electric, P5ME, P5ME3 MCCB 3-Pole 400A, Breaking Capacity 65 kA, Screw
- RS Stock No.:
- 828-646
- Mfr. Part No.:
- P5ME3PH0400UL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€2,100.42
(exc. VAT)
€2,583.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,100.42 |
*price indicative
- RS Stock No.:
- 828-646
- Mfr. Part No.:
- P5ME3PH0400UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Range | P5ME | |
| Product Type | MCCB | |
| Series | P5ME3 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | Screw | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Depth | 103.5mm | |
| Height | 257mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Range P5ME | ||
Product Type MCCB | ||
Series P5ME3 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 600V ac | ||
Mount Type Screw | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Depth 103.5mm | ||
Height 257mm | ||
Width 140mm | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker offers robust protection for electrical installations, operating reliably under UL489 standards to fulfil demanding requirements in various applications.
Three-pole design for versatile electrical distribution
Rated current of 400A ensures substantial capacity for high-demand circuits
UL489 short circuit breaking capacities up to 100kA at 240VAC
Electronic overload trip adjustment range from 150A to 400A
Related links
- Lovato P5ME3 MCCB 3-Pole 250A Screw
- Lovato P5ME3 MCCB 3-Pole 600A Screw
- Lovato P5ME Circuit Breaker 4-Pole 400A Vertical
- Lovato P5ME4 MCCB 4-Pole 800A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Screw, DIN
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 100A Screw
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 20A Screw
