Lovato Electric, P5ME, P5ME3 MCCB 3-Pole 600A, Breaking Capacity 65 kA, Screw
- RS Stock No.:
- 828-647
- Mfr. Part No.:
- P5ME3PH0600UL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€3,315.02
(exc. VAT)
€4,077.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,315.02 |
*price indicative
- RS Stock No.:
- 828-647
- Mfr. Part No.:
- P5ME3PH0600UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | MCCB | |
| Range | P5ME | |
| Series | P5ME3 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | Screw | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Depth | 103.5mm | |
| Height | 257mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type MCCB | ||
Range P5ME | ||
Series P5ME3 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 600V ac | ||
Mount Type Screw | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Depth 103.5mm | ||
Height 257mm | ||
Width 140mm | ||
- COO (Country of Origin):
- KR
The Lovato Three pole moulded case circuit breaker is designed to provide robust protection in electrical systems, offering reliable performance under UL489 standards with a rated current of 600A.
Rated current of 600A, suitable for high-load applications
Short circuit breaking capacity of 65kA at 480V, ensuring enhanced protection
Electronic overload trip adjustment range from 225A to 600A
Temperature operating range from -20°C to +70°C for versatile use
Related links
- Lovato P5ME3 MCCB 3-Pole 250A Screw
- Lovato P5ME3 MCCB 3-Pole 400A Screw
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Insertion & Extraction Tools
- Connector Wrenches
