ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 400A

Subtotal (1 unit)*

€3,088.59

(exc. VAT)

€3,798.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,088.59

*price indicative

RS Stock No.:
250-4168
Mfr. Part No.:
1SDA054439R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

400A

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Standards/Approvals

IEC 60947

Height

205mm

Depth

103.5mm

Width

186mm

RoHS Status: Not Applicable

The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 400 A and has rated operational voltage of 690 V AC & 750 V DC.

Width 186 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 7000 cycle

Mechanical Durability 20000 cycle

Related links