Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 125 A, Fixed

Subtotal (1 unit)*

€479.57

(exc. VAT)

€589.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€479.57

*price indicative

RS Stock No.:
288-7181
Mfr. Part No.:
C166TM125
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

125 A

Rated AC Voltage

690 V ac

Mount Type

Fixed

Standards/Approvals

RoHS, IEC 60947, IEC 60529, EN/IEC 60947-2, EN 50102

Tripping Characteristics

TMD

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL
The Schneider Electric Trip Unit is a reliable and efficient solution for overload and short-circuit protection in distribution applications. With a rating of 125A at 40°C, this thermal magnetic trip unit offers advanced protection functions for enhanced safety and performance.

Thermal Magnetic trip unit technology

Adjustable long time pick up and delay settings for customized protection

Instantaneous protection pick up of 1250A for quick response to faults

Green Premium product with sustainable offer status

Compliance with environmental regulations

Related links