TE Connectivity 850 μm Pitch 288 Way, Vertical Board Mount DDR4 DIMM Socket ,1.2V, 750mA
- RS Stock No.:
- 506-822
- Distrelec Article No.:
- 304-59-480
- Mfr. Part No.:
- 2199154-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 120 units)*
€273.54
(exc. VAT)
€336.45
(inc. VAT)
- Ready to ship from 07 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.54 | €2.28 |
*price indicative
- RS Stock No.:
- 506-822
- Distrelec Article No.:
- 304-59-480
- Mfr. Part No.:
- 2199154-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Vertical | |
| Insertion/Removal Method | Direct Insert | |
| Contact Material | Copper Alloy | |
| Current | 750mA | |
| Contact Plating | Gold | |
| Number of Contacts | 288 | |
| Pitch | 850μm | |
| Mount Type | Board | |
| Housing Material | Nylon | |
| SDRAM Type | DDR4 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 2.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Voltage | 1.2V | |
| Series | DDR4 DIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Vertical | ||
Insertion/Removal Method Direct Insert | ||
Contact Material Copper Alloy | ||
Current 750mA | ||
Contact Plating Gold | ||
Number of Contacts 288 | ||
Pitch 850μm | ||
Mount Type Board | ||
Housing Material Nylon | ||
SDRAM Type DDR4 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 2.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Voltage 1.2V | ||
Series DDR4 DIMM | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way 750mA
- TE Connectivity 0.85 mm Pitch 288 Way25V, 750mA
- Molex 0.85 mm Pitch 288 Way29Vrms, 750mA
- Molex 0.5 mm Pitch 288 Way29 V ac 750mA
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
- Molex 0.85 mm Pitch 288 Way29V, 750mA
