TE Connectivity 500 μm Pitch 260 Way, Right Angle Board Mount DIMM Socket ,1.2V, 500mA
- RS Stock No.:
- 481-903
- Distrelec Article No.:
- 304-59-550
- Mfr. Part No.:
- 2309407-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€841.13
(exc. VAT)
€1,034.59
(inc. VAT)
- Ready to ship from 07 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €841.13 | €1.869 |
*price indicative
- RS Stock No.:
- 481-903
- Distrelec Article No.:
- 304-59-550
- Mfr. Part No.:
- 2309407-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold | |
| Number of Contacts | 260 | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 8.2mm | |
| Standards/Approvals | UL 94V-0, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Voltage | 1.2V | |
| Series | DDR4 DIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold | ||
Number of Contacts 260 | ||
Pitch 500μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 8.2mm | ||
Standards/Approvals UL 94V-0, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Voltage 1.2V | ||
Series DDR4 DIMM | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 5A
- TE Connectivity 0.5 mm Pitch 260 Way25V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.8 mm Pitch 144 Way3.3V
- TE Connectivity 6 mm Pitch 200 Way2.5V, 5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
