TE Connectivity 500 μm Pitch 260 Way, Right Angle Board Mount DIMM Socket ,1.2V, 500mA

Subtotal (1 reel of 400 units)*

€768.37

(exc. VAT)

€945.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€768.37€1.921

*price indicative

RS Stock No.:
481-965
Distrelec Article No.:
304-59-553
Mfr. Part No.:
2309410-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DIMM

Orientation

Right Angle

Insertion/Removal Method

Cam-In

Current

500mA

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

260

Pitch

500μm

Mount Type

Board

Housing Material

High Temperature Thermoplastic

Latching

Yes

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Row Spacing

8.2mm

Standards/Approvals

EU ELV Directive 2000/53/EC Out of Scope, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32

Voltage

1.2V

Series

DDR4 DIMM

COO (Country of Origin):
CN
The TE Connectivity small outline (SO) DIMM socket is designed for high-performance memory applications, ensuring reliable connectivity in compact spaces. With a stack height of just 5.2 mm, this connector accommodates a right-angle module orientation, making it ideal for slim devices where space is at a premium. Its capability to support both 200 and 260 positions allows for flexibility in various DDR4 memory configurations. Engineered to meet stringent quality standards, this socket connection integrates seamlessly into printed circuit boards (PCBs), bolstering stability and performance. Perfectly suited for modern computing needs, this versatile solution is an essential component for efficient data transfer in cutting-edge technology.

Designed for easy surface mount termination

Enhanced reliability with copper alloy contact base material

High-temperature thermoplastic housing for durability in adverse conditions

Retention posts positioned at both ends for secure placement

Locking ejectors ensure stable module engagement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy