Molex 600 μm Pitch 244 Way, Straight Surface Mount DDR3 Socket ,30V, 1A
- RS Stock No.:
- 691-839
- Mfr. Part No.:
- 78035-0301
- Manufacturer:
- Molex
Subtotal (1 tray of 15 units)*
€258.77
(exc. VAT)
€318.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €258.77 | €17.251 |
*price indicative
- RS Stock No.:
- 691-839
- Mfr. Part No.:
- 78035-0301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Memory Socket Type | DDR3 | |
| Orientation | Straight | |
| Insertion/Removal Method | Latched | |
| Contact Material | Copper Alloy | |
| Current | 1A | |
| Contact Plating | Gold | |
| Number of Contacts | 244 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR3 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 78035 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Memory Socket Type DDR3 | ||
Orientation Straight | ||
Insertion/Removal Method Latched | ||
Contact Material Copper Alloy | ||
Current 1A | ||
Contact Plating Gold | ||
Number of Contacts 244 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR3 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 78035 | ||
Voltage 30V | ||
- COO (Country of Origin):
- SG
The Molex miniDIMM DDR3 socket is engineered for reliable connectivity in memory module applications. Designed with a 0.60mm pitch, this surface mount socket features a 22.5° reverse angle and accommodates up to 244 circuits. With a robust gold plating of 0.76μm, it ensures enhanced electrical performance and durability, catering to both high-speed data transfer and longevity. This product is lead-free and compliant with EU RoHS regulations, making it an environmentally considerate choice for manufacturers. Despite being classified as obsolete, it remains a Crucial component in legacy systems where dependable socket performance is paramount.
Designed for a 0.60mm pitch which ensuring Compact integration in dense applications
Supports a maximum voltage of 30V, suitable for various electronic systems
Built with a 22.5° reverse angle for optimal mating accessibility
Features PCB retention and locator capabilities for enhanced mounting stability
Lead-free design promotes compliance with stringent environmental standards
Lightweight at 6.050g, facilitating varied application setups without adding bulk
Compatible with JEDEC MO-244 modules which ensuring seamless integration with existing designs
Related links
- Molex 0.60 mm Pitch 244 Way30V, 1A
- Molex 0.6 mm Pitch 244 Way30V, 1A
- Molex 0.6 mm Pitch 244 Way Surface Mount DDR2 DIMM Socket 1A
- Molex 0.6 mm Pitch 244 Way30V, 1A
- Molex 0.6 mm Pitch 244 Way Right Angle Surface Mount DDR2 DIMM Socket 1A
- Molex 1 mm Pitch 240 Way30V, 1A
- Molex 1 mm Pitch 240 Way30V, 1A
- TE Connectivity 244 Way1.5V
