Molex 1 mm Pitch 240 Way, Vertical Through Hole Mount DDR3 Socket ,30V, 1A

Image representative of range

Subtotal (1 tray of 20 units)*

€228.77

(exc. VAT)

€281.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€228.77€11.439

*price indicative

RS Stock No.:
693-845
Mfr. Part No.:
78315-0011
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Memory Socket Type

DIMM

Product Type

Socket

Orientation

Vertical

Insertion/Removal Method

Latched

Current

1A

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

240

Pitch

1mm

Mount Type

Through Hole

Housing Material

Nylon

SDRAM Type

DDR3

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Latching

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Series

78315

Voltage

30V

COO (Country of Origin):
ID
The Molex DDR3 DIMM Socket is designed to provide superior connectivity for memory modules while ensuring optimal durability. Featuring a very low-profile and aerodynamic design, this socket is Ideal for applications requiring efficient space utilisation. The component boasts a vertical entry angle and is meticulously engineered for press-fit assembly, making installation straightforward. With a tin-plated termination and 0.76μm gold plating on the mating surface, this part ensures excellent electrical performance and long-term reliability. Capable of accommodating up to 240 circuits, it is perfect for Advanced memory solutions, including compliance with various industry standards, and is suited for use in lead-free environments.

Obsolete status ensures clarity for legacy compatibility

High durability with a maximum of 25 mating cycles, optimising lifespan

Supports vertical entry for streamlined integration in Compact designs

Compliance with key directives such as EU RoHS and REACH SVHC

Accommodates a PCB thickness of 2.60mm, strict adherence to design specifications

Works seamlessly with standard 1.27mm JEDEC modules which ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy