Molex 600 μm Pitch 244 Way, Right Angle Surface Mount Socket ,30V, 1A
- RS Stock No.:
- 693-842
- Mfr. Part No.:
- 78001-1244
- Manufacturer:
- Molex
Subtotal (1 tray of 8 units)*
€247.16
(exc. VAT)
€304.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €247.16 | €30.895 |
*price indicative
- RS Stock No.:
- 693-842
- Mfr. Part No.:
- 78001-1244
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Memory Socket Type | MiniDIMM | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Latched | |
| Contact Material | Brass Phosphor Bronze | |
| Current | 1A | |
| Contact Plating | Gold | |
| Number of Contacts | 244 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980 | |
| Series | 78001 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Memory Socket Type MiniDIMM | ||
Orientation Right Angle | ||
Insertion/Removal Method Latched | ||
Contact Material Brass Phosphor Bronze | ||
Current 1A | ||
Contact Plating Gold | ||
Number of Contacts 244 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980 | ||
Series 78001 | ||
Voltage 30V | ||
- COO (Country of Origin):
- SG
The Molex miniDIMM Socket is designed for high-performance memory applications, featuring a Compact 0.60mm pitch connectivity that facilitates space-efficient designs. Its robust surface mount configuration provides ease of installation while ensuring strong mechanical integrity. Engineered with a reverse right-angle design, this socket supports 244 circuits and comes equipped with off-white latches, ensuring reliable connections and effective keying for a 1.8V voltage specification. With a commitment to lead-free manufacturing, this connector meets stringent global compliance standards, making it a preferred choice for modern electronics.
Supports up to 244 circuits for optimal data transfer capabilities
Surface mount configuration ensures easy handling and installation
Reverse right-angle design maximises available space in Compact devices
Off-white latches provide secure mating and enhanced visibility
Lead-free materials comply with environmental regulations
Durability of up to 25 mating cycles enhances longevity and reliability
Meets strict EU RoHS compliance for hazardous substance regulations
Related links
- Molex 0.6 mm Pitch 244 Way Right Angle Surface Mount DDR2 DIMM Socket 1A
- Molex 0.6 mm Pitch 244 Way Surface Mount DDR2 DIMM Socket 1A
- Molex 0.6 mm Pitch 244 Way30V, 1A
- Molex 0.60 mm Pitch 244 Way30V, 1A
- Molex 0.60 mm Pitch 244 Way30V, 1A
- Molex 1 mm Pitch 240 Way30V, 1A
- Molex 1 mm Pitch 240 Way30V, 1A
- Molex 1 mm Pitch 240 Way30V, 1A
