Microchip 150 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1001DE1-005.0000
- RS Stock No.:
- 838-772
- Mfr. Part No.:
- DSC1001DE1-005.0000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- 1,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.70 |
*price indicative
- RS Stock No.:
- 838-772
- Mfr. Part No.:
- DSC1001DE1-005.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Tolerance | 50 ppm | |
| Frequency Stability | 50 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 2.5mm | |
| Series | DSC1001 | |
| Width | 2mm | |
| Standards/Approvals | MIL-STD 883 | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Tolerance 50 ppm | ||
Frequency Stability 50 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 2.5mm | ||
Series DSC1001 | ||
Width 2mm | ||
Standards/Approvals MIL-STD 883 | ||
Height 850μm | ||
Minimum Operating Supply Voltage 1.7V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator delivers precise frequency output while consuming minimal power, designed to operate efficiently across various temperature ranges. Its Compact design ensures compatibility with existing PCB layouts for seamless integration.
Frequency range from 1 MHz to 150 MHz with exceptional stability
Supply voltage operating range of 1.7V to 3.6V to accommodate diverse applications
Ultra-miniature footprint, measuring just 2.5 mm x 2.0 mm x 0.85 mm
Low power consumption with 6 mA operating and 15 μA standby current
Related links
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DE1-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-090.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-012.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-033.3333
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-074.2500
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-050.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-037.1250
