Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-037.1250
- RS Stock No.:
- 732-175
- Mfr. Part No.:
- DSC1001DL2-037.1250
- Manufacturer:
- Microchip
Image representative of range
Get a bulk buy discount
Add 25 more to save €0.75
View bulk pricing optionsSubtotal (1 unit)*
€0.77
(exc. VAT)
€0.95
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.77 | - |
| 25 - 99 | €0.74 | €0.75 |
| 100 - 499 | €0.73 | €4.00 |
| 500 - 999 | €0.62 | €75.00 |
| 1000 + | €0.61 | €160.00 |
*price indicative
- RS Stock No.:
- 732-175
- Mfr. Part No.:
- DSC1001DL2-037.1250
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ESD | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Width | 3.2mm | |
| Series | DSC1001/3/4 | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ESD | ||
Length 5mm | ||
Minimum Operating Supply Voltage 1.7V | ||
Width 3.2mm | ||
Series DSC1001/3/4 | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Precision CMOS oscillator is designed to operate efficiently within a frequency range of 1 MHz to 150 MHz, ensuring stable performance across various ambient conditions.
Operating voltage range is 1.7V to 3.6V, accommodating diverse applications
Exceptional stability with tolerances of ±10 ppm to ±50 ppm, enhancing reliability
Low operating current of 6 mA at 1 MHz and a standby current of just 15 μA
Available in a Compact 4-lead VDFN package with dimensions of 7.0 mm x 5.0 mm
Related links
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-090.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-074.2500
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-012.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-033.3333
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-050.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-100.0000
