Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CL2-125M0000

Image representative of range

Subtotal (1 unit)*

€0.97

(exc. VAT)

€1.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.97

*price indicative

RS Stock No.:
838-788
Mfr. Part No.:
DSC1221CL2-125M0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

170MHz

Frequency Tolerance

25 ppm

Frequency Stability

25 ppm

Packaging

Tube

Mount Type

Surface

Output Level

CMOS

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

850μm

Length

3.2mm

Width

2.5mm

Series

DSC1123

Minimum Operating Supply Voltage

2.25V

Standards/Approvals

MIL-STD 883

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Oscillator offers high-performance timing solutions with Advanced silicon MEMS technology for improved stability and reliability across varied conditions, particularly in communication and networking applications.

Wide frequency range from 2.5 MHz to 170 MHz ensures flexibility for various applications

Exceptional low RMS phase jitter of 650 fs typ improves timing accuracy

High stability with options of ±20 ppm, ±25 ppm, and ±50 ppm accommodates diverse environment conditions

Temperature range supports automotive and industrial applications, from –40°C to +125°C, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy