Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1525MA2A-25M00000
- RS Stock No.:
- 838-808
- Mfr. Part No.:
- DSC1525MA2A-25M00000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.94
(exc. VAT)
€1.16
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.94 |
*price indicative
- RS Stock No.:
- 838-808
- Mfr. Part No.:
- DSC1525MA2A-25M00000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 25 ppm | |
| Frequency Stability | 25 ppm | |
| Output Level | CMOS | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 1.98V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | MIL-STD 883 | |
| Series | DSC1123 | |
| Length | 2mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Height | 790μm | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 25 ppm | ||
Frequency Stability 25 ppm | ||
Output Level CMOS | ||
Packaging Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 1.98V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals MIL-STD 883 | ||
Series DSC1123 | ||
Length 2mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Height 790μm | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip Low power, low-jitter MEMS oscillator provides exceptional performance across a wide frequency range. It is designed to operate efficiently within stringent temperature conditions, making it Ideal for various demanding applications.
Exceptional total stability over temperature from -40°C to +125°C
Low phase jitter of 1 ps typical, enhancing signal integrity
Low operation current of 6.5 mA typical for energy savings
Available in compact, industry-standard packages ensuring easy integration
Related links
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522CI2A-80M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522MI2A-36M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CI2-80M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CL2-125M0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±25 ppm DSC1121NI2-020.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1001AI2-028.6363
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±25 ppm ±25 ppm DSA6101CA2B-025.0000VAO
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC6101HI2B-036.0000
