Microchip 170 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223CI1-156M2500
- RS Stock No.:
- 838-791
- Mfr. Part No.:
- DSC1223CI1-156M2500
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€1.56
(exc. VAT)
€1.92
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.56 |
*price indicative
- RS Stock No.:
- 838-791
- Mfr. Part No.:
- DSC1223CI1-156M2500
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 50 ppm | |
| Frequency Stability | 50 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1123 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 50 ppm | ||
Frequency Stability 50 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-STD 883 | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1123 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a high-performance CMOS MEMS timekeeping component designed for a broad frequency range, ensuring precision timing in demanding applications.
Wide frequency range from 2.5 MHz to 170 MHz, catering to diverse timing requirements
Low RMS phase jitter of 650 fs, promoting superior signal integrity
High stability ratings of ±20 ppm, ±25 ppm, and ±50 ppm under varying conditions
Operates across a wide temperature range, ensuring reliability in extreme environments
Related links
- Microchip 170 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223NI1-60M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CI2-025.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CM1-050.0000
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1223CI1-156M2500T
- Microchip 60 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1223CI1-60M00000T
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1521BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
