Microchip 170 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223NI1-60M00000

Image representative of range

Subtotal (1 unit)*

€1.50

(exc. VAT)

€1.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.50

*price indicative

RS Stock No.:
838-796
Mfr. Part No.:
DSC1223NI1-60M00000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

170MHz

Frequency Tolerance

50 ppm

Frequency Stability

50 ppm

Mount Type

Surface

Packaging

Tube

Output Level

CMOS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

125°C

Series

DSC1123

Standards/Approvals

MIL-STD 883

Width

5mm

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

3.2mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip High performance oscillator delivers exceptional stability and precision in various applications. Utilizing Advanced silicon MEMS technology, it ensures low phase noise and improved reliability for demanding electronic systems.

Wide frequency range: 2.5 MHz to 170 MHz for versatile applications

Very low RMS phase jitter: 650 fs (typ.), ensuring high signal integrity

High stability: ±20 ppm, ±25 ppm, and ±50 ppm for consistent performance

Qualified to MIL-STD-883, meeting stringent reliability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy