Microchip 450 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223DI1-150M0000
- RS Stock No.:
- 838-795
- Mfr. Part No.:
- DSC1223DI1-150M0000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€1.56
(exc. VAT)
€1.92
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.56 |
*price indicative
- RS Stock No.:
- 838-795
- Mfr. Part No.:
- DSC1223DI1-150M0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 450MHz | |
| Frequency Stability | 50 ppm | |
| Frequency Tolerance | 50 ppm | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-STD 883 | |
| Series | DSC1123 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Width | 3.2mm | |
| Length | 5mm | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 450MHz | ||
Frequency Stability 50 ppm | ||
Frequency Tolerance 50 ppm | ||
Mount Type Surface | ||
Packaging Tube | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-STD 883 | ||
Series DSC1123 | ||
Minimum Operating Supply Voltage 2.25V | ||
Width 3.2mm | ||
Length 5mm | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance oscillator provides exceptional stability and low jitter for precise timing applications, utilising Advanced silicon MEMS technology to enhance reliability and performance across various operating conditions.
Wide frequency range of 2.5 MHz to 170 MHz for versatile applications
Low RMS phase jitter of 650 fs ensures accurate clock performance
High stability with options of ±20 ppm, ±25 ppm, or ±50 ppm
Supports a temperature range from -40°C to +125°C for harsh environments
Related links
- Microchip 150 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1223DI1-150M0000T
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±50 ppm DSC1223DI1-100M0000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1222CI2-300M0000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M25000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-72M00000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL5-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
