Microchip 125 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1525ML1A-40M00000

Image representative of range

Subtotal (1 unit)*

€0.78

(exc. VAT)

€0.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.78

*price indicative

RS Stock No.:
838-809
Mfr. Part No.:
DSC1525ML1A-40M00000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

125MHz

Frequency Stability

50 ppm

Frequency Tolerance

50 ppm

Packaging

Tube

Mount Type

Surface

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

1.98V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

2mm

Series

DSC1123

Width

1.6mm

Standards/Approvals

MIL-STD 883

Minimum Operating Supply Voltage

1.71V

Height

790μm

Automotive Standard

AEC-Q

COO (Country of Origin):
TH
The Microchip MEMS based CMOS oscillator designed for exceptional jitter and stability performance, operating across a wide frequency range with low power consumption, making it suited for various high-performance applications.

Operating voltage ranges from 1.8V to 3.3V for flexibility

Low phase jitter of 1 ps typical ensures high timing accuracy

Wide frequency operation from 2.3 MHz to 170 MHz for diverse applications

Standby mode enhances battery life for portable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy