RS PRO Metal Sheet 1.219 m x 610mm, 0.25 in Thick
- RS Stock No.:
- 858-814
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€3,162.12
(exc. VAT)
€3,889.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,162.12 |
*price indicative
- RS Stock No.:
- 858-814
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.219m | |
| Product Type | Metal Sheet | |
| Width | 610mm | |
| Thickness | 0.25in | |
| Density | 8.44g/cm³ | |
| Hardness | 90 to 120 HV | |
| Standards/Approvals | No | |
| Colour | Brass | |
| Thermal Conductivity | 117W/mK | |
| Tensile Strength | 440MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.219m | ||
Product Type Metal Sheet | ||
Width 610mm | ||
Thickness 0.25in | ||
Density 8.44g/cm³ | ||
Hardness 90 to 120 HV | ||
Standards/Approvals No | ||
Colour Brass | ||
Thermal Conductivity 117W/mK | ||
Tensile Strength 440MPa | ||
- COO (Country of Origin):
- DE
The RS PRO Brass Sheet is an engraving-grade brass designed for precision machining and aesthetic applications, featuring a free-cutting formula that ensures clean edges and a polished finish.
Excellent free-cutting properties due to a finely dispersed lead content
Highly suitable for engraving, providing a smooth surface for intricate designs
Offers a high-polished aesthetic with a gold-like finish for decorative applications
Good corrosion resistance, ensuring longevity in various environments
Mechanical strength of 360–440 MPa, making it stronger than standard brass grades
Related links
- RS PRO Metal Bar 1219 mm x 610mm, 7.2 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Sheet 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Sheet 1219 mm x 610mm, 1 mm Thick
- RS PRO Metal Sheet 1219 mm x 610mm, 3 mm Thick
- RS PRO Metal Bar 200 mm x 600mm, 1.5 mm Thick
- RS PRO Metal Sheet 1.22 m x 610mm, 1.5 mm Thick
- RS PRO Metal Bar Square Bar 0.25 in H, 12 in L
