RS PRO Metal Sheet 200 mm x 600mm, 1.5 mm Thick
- RS Stock No.:
- 858-816
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€1,256.20
(exc. VAT)
€1,545.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,256.20 |
*price indicative
- RS Stock No.:
- 858-816
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 200mm | |
| Width | 600mm | |
| Thickness | 1.5mm | |
| Density | 8.44g/cm³ | |
| Hardness | 90 to 120 HV | |
| Standards/Approvals | No | |
| Colour | Brass | |
| Thermal Conductivity | 117W/mK | |
| Tensile Strength | 440MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 200mm | ||
Width 600mm | ||
Thickness 1.5mm | ||
Density 8.44g/cm³ | ||
Hardness 90 to 120 HV | ||
Standards/Approvals No | ||
Colour Brass | ||
Thermal Conductivity 117W/mK | ||
Tensile Strength 440MPa | ||
- COO (Country of Origin):
- DE
The RS PRO Brass Sheet is a precision-engineered engraving grade material designed for applications requiring high-quality surface finishes, thanks to its unique formulation with 2% lead for enhanced machining performance.
Excellent free-cutting properties ensure clean, Sharp cuts during high-speed machining
Highly suitable for engraving, providing a smooth surface for intricate designs
Robust tensile strength ranges between 360-440 MPa, surpassing many standard brass grades
Good corrosion resistance guarantees longevity in various natural atmospheres
Related links
- RS PRO Metal Bar 1219 mm x 610mm, 0.25 in Thick
- RS PRO Metal Bar 1219 mm x 610mm, 7.2 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 6 mm Thick
- RS PRO Metal Sheet 1200 mm x 600mm, 3 mm Thick
- RS PRO Metal Sheet 1200 mm x 600mm, 4 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 10 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 15 mm Thick
