R-GO RGOHELA 5 Button Wired Ergonomic Optical Mice Black
- RS Stock No.:
- 888-175
- Mfr. Part No.:
- RGOHELA
- Manufacturer:
- R-GO
Subtotal (1 unit)*
€77.40
(exc. VAT)
€95.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.40 |
*price indicative
- RS Stock No.:
- 888-175
- Mfr. Part No.:
- RGOHELA
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Model Number | RGOHELA | |
| Product Type | Mice | |
| Wired/Wireless | Wired | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Mouse Buttons | 5 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Industrial Grade | No | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Model Number RGOHELA | ||
Product Type Mice | ||
Wired/Wireless Wired | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Mouse Buttons 5 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Industrial Grade No | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic mouse offers a vertical grip designed specifically for maximum support during prolonged computer use. This product promotes healthier working habits with built-in reminders for timely breaks to enhance overall productivity.
Vertical ergonomic design ensures reduced muscle strain on the arm
Integrated break indicator signals when it's time to rest
Available in various sizes to fit different hand dimensions
Rechargeable battery lasts up to four months on a single charge
Related links
- R-GO RGOHELELA 5 Button Wired Ergonomic Optical Mice Black
- R-GO RGOHE 5 Button Wired Ergonomic Optical Mice Black
- R-GO RGOHELE 5 Button Wired Ergonomic Optical Mice Black
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- Fellowes 100143579 3 Button Wired Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143582 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
