Aratas Pin Plunger Switch, Quick Connect Terminal, 11A, SPDT, IP40

Image representative of range

Subtotal (1 pack of 250 units)*

€545.46

(exc. VAT)

€670.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€545.46€2.182

*price indicative

RS Stock No.:
678-571
Mfr. Part No.:
D3VM0519C
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

11A

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.23N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Microswitch Type

Miniature

Length

22.2mm

Standards/Approvals

VDE

Mechanical Life

10Operations

Series

D3V

RoHS Status: Exempt

COO (Country of Origin):
ID
The Omron Miniature Basic Switch is a highly reliable component designed for versatile applications in automation and machine control. Featuring a Compact design, this switch is available in various models with multiple current ratings from 0.1 A to 21 A, all equipped with self-cleaning contacts for consistent performance. Its robust construction ensures long-lasting durability even in demanding environments, making it an Ideal choice for applications requiring a dependable switching mechanism. The D3V series provides flexible mounting options and a range of actuator variations, ensuring compatibility with diverse operational settings while maintaining ease of installation and configuration.

Available in models ranging from 0.1 A to 21 A, catering to a wide range of applications

Self-cleaning contacts enhance reliability and reduce contact wear over time

Multiple actuator options, including pin plunger, hinge lever, and simulated roller lever for versatility

Equipped with RoHS-compliant materials ensuring compliance with environmental regulations

Compact design facilitates easy integration into limited spaces within machinery

Various Terminal configurations, including quick-connect and solder Terminals, for simplified installation

Approved under safety standards like UL and VDE, ensuring quality and security in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy