Aratas Pin Plunger Switch, Quick Connect Terminal, 100mA, 30 V dc, SPST-NO
- RS Stock No.:
- 785-738
- Mfr. Part No.:
- D3M 0309A
- Manufacturer:
- Aratas
Subtotal (1 reel of 200 units)*
€835.69
(exc. VAT)
€1,027.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €835.69 | €4.178 |
*price indicative
- RS Stock No.:
- 785-738
- Mfr. Part No.:
- D3M 0309A
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST-NO | |
| Operating Force | 1N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Length | 29.2mm | |
| Depth | 10mm | |
| Series | D3M | |
| Standards/Approvals | RoHS Compliant | |
| Width | 7mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST-NO | ||
Operating Force 1N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Length 29.2mm | ||
Depth 10mm | ||
Series D3M | ||
Standards/Approvals RoHS Compliant | ||
Width 7mm | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- JP
The Omron subminiature Basic switch is designed for versatile applications. Its Compact size and quick-connect terminals ensure efficient wiring and save valuable mounting space in various setups.
Quick-connect terminals facilitate easy wiring and reduce assembly time
External actuator provides mounting flexibility with two mounting directions
Designed with a minimal mounting pitch for compatibility with other products
Incudes gold alloy contacts for enhanced reliability and extended lifespan
Related links
- Aratas Pin Plunger Switch 100mA SPST-NO, IP40
- Aratas Pin Plunger Switch 125 V ac SPST-NO, IP40
- Omron Pin Plunger Switch 16A 125 V dc IP40
- Aratas Pin Plunger Subminiature Micro Switch 1mA SPST, IP67
- Aratas Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Pin Plunger Switch 11A IP40
- Aratas Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
- Aratas Pin Plunger Micro Switch 16A IP40
