Aratas Pin Plunger Switch, Quick Connect Terminal, 125 V ac, 30 V dc, SPST-NO, IP40

Image representative of range

Subtotal (1 bag of 200 units)*

€1,015.57

(exc. VAT)

€1,249.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,015.57€5.078

*price indicative

RS Stock No.:
785-740
Mfr. Part No.:
D3VM0020E
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Switch

Terminal Type

Quick Connect

Contact Configuration

SPST-NO

IP Rating

IP40

Operating Force

0.49N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Miniature

Contact AC Voltage

125V ac

Width

10.3mm

Series

D3V

Depth

15.9mm

Standards/Approvals

RoHS Compliant

Mechanical Life

10000000Operations

Length

27.8mm

COO (Country of Origin):
ID
The Omron miniature Basic switch is designed to deliver reliable performance with external lever functionality. It is available in various models, including options with self-cleaning contacts for enhanced durability.

Available in multiple current ratings including 21 A, 16 A, 11 A, 6 A, and 0.1 A

Offers self-cleaning contacts to ensure longevity and reliability

Provides various actuator forms, including pin plunger and hinge lever options

Compliant with RoHS standards, ensuring environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy