Wurth Elektronik Straight Lever Micro Switch, PC Pin Terminal, 24 V dc, SPDT, IP40
- RS Stock No.:
- 711-386
- Mfr. Part No.:
- 463092370403
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 2 units)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.73 | €3.865 |
*price indicative
- RS Stock No.:
- 711-386
- Mfr. Part No.:
- 463092370403
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Actuator Type | Straight Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PC Pin | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 24V dc | |
| Depth | 6.4mm | |
| Length | 19.8mm | |
| Series | 46309 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Actuator Type Straight Lever | ||
Product Type Micro Switch | ||
Terminal Type PC Pin | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 24V dc | ||
Depth 6.4mm | ||
Length 19.8mm | ||
Series 46309 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Terminal with lever is engineered for reliable operation in general electronic equipment. This micro switch, designed for vertical operation, measures 19.8 x 6.4 mm and delivers optimal performance for diverse applications. With a Compact design and robust build quality, this switch ensures consistent reliability and longevity. It features a stainless steel lever and a high-quality PBT actuator, making it suitable for various environments. The switch is not only compliant with RoHS standards but also offers an excellent electrical life rating, ensuring it meets high reliability requirements in everyday electronic usage.
Compact dimensions of 19.8 x 6.4 mm, perfect for space-constrained applications
Vertical operation design enhances versatility in installation
Lever MADE from stainless steel ensures durability and resistance to wear
PBT actuator features high flammability ratings (UL94 V-0) for added safety
Excellent electrical life of up to 100,000 cycles under full load conditions
Operating temperature range from 0 °C to +105 °C accommodates various conditions
Compatible with standard wave soldering profiles for efficient assembly processes
Designed for high safety standards, making it suitable for general electronic applications
Related links
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 2A SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 100mA SPCO, IP6X
- Aratas Hinge Lever Micro Switch 100mA SPCO, IP6X
- Aratas Pin Plunger Snap Action Micro Switch 2A 12 V dc IP67
