Wurth Elektronik Roller Lever Micro Switch, PC Pin Terminal, 24 V dc, SPDT, IP40

Subtotal (1 pack of 2 units)*

€9.60

(exc. VAT)

€11.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.60€4.80

*price indicative

Packaging Options:
RS Stock No.:
711-387
Mfr. Part No.:
463093370403
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

PC Pin

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Contact DC Voltage

24V dc

Series

46309

Length

19.8mm

Depth

6.4mm

COO (Country of Origin):
TW
The Wurth Elektronik Terminal with Roller is a highly reliable micro switch designed for general electronic equipment. Engineered for vertical operation, this component ensures superior functionality with a Compact size of 19.8 x 6.4 mm. It utilises high-quality materials such as stainless steel and copper alloy for the lever and roller, providing durability and consistent performance. Supporting various electrical applications, the WS-MITV is certified to meet RoHS and REACh compliance standards, ensuring it is safe for use in diverse environments. This switch is Ideal for usage in applications where space is limited, yet performance is critical.

Compact design enables efficient use in tight spaces for electronic applications

Constructed from high-grade stainless steel and copper alloys, ensuring durability and longevity

Offers a maximum operating force of 55 g, providing reliable switching action

Electrical life rated for 10,000 cycles under IEC standards, ensuring lasting performance

Robust insulation resistance up to 100 MΩ at 500 VDC, enhancing safety and reliability

Rated for operation in temperatures from 0 °C to +105 °C, suitable for a variety of environments

Pre-assembled for easy installation, streamlining the design process for engineers

Meets strict compliance standards such as RoHS and REACh, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy