Omron Pin Plunger Switch, Quick Connect Terminal, 16A, 250 V ac, 125 V dc, SPST-NO, IP40

Image representative of range

Subtotal (1 bag of 250 units)*

€634.73

(exc. VAT)

€780.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€634.73€2.539

*price indicative

RS Stock No.:
785-741
Mfr. Part No.:
D3VM0572M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

16A

Contact Configuration

SPST-NO

IP Rating

IP40

Operating Force

1.96N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Contact AC Voltage

250V ac

Contact DC Voltage

125V dc

Microswitch Type

Miniature

Length

27.8mm

Width

10.3mm

Series

D3V

Mechanical Life

10000000Operations

Depth

15.9mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
ID
The Omron miniature Basic switch provides reliable performance with self-cleaning contacts, is designed for a variety of applications. Its Compact form factor ensures versatility in installation while maintaining efficiency under different operating conditions.

Available in models ranging from 0.1 A to 21 A, catering to diverse power needs

Offers various actuator options, ensuring compatibility with different mechanical setups

Rohs compliant, aligning with environmental standards for safety and sustainability

Features quick-connect terminals for hassle-free installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy