Honeywell Long Straight Lever Micro Switch, Cable Terminal, 6 A, SP-CO, IP67
- RS Stock No.:
- 205-6072
- Mfr. Part No.:
- ZW50F90DW1
- Manufacturer:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 205-6072
- Mfr. Part No.:
- ZW50F90DW1
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | Cable | |
| Contact Current Rating | 6 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Long Straight Lever | ||
Terminal Type Cable | ||
Contact Current Rating 6 A | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Honeywell sealed sub miniature basic switch is rated for controlling electrical loads ranging from logic levelcomputer-based circuits to power-duty switching. The switch supplied with integral wire leads are sealed to IP67 and are suitable for applications where a switch assembly would be exposed to liquids or particulate contaminates in the environment from indoor or outdoor use.
Wide variety of electrical current carrying capacity allows for a solution in many systems
Switch package designed to accommodate a wide range of temperature requirements
Switch package designed to accommodate a wide range of temperature requirements
Related links
- Honeywell Long Straight Lever Micro Switch 16A SPDT
- Honeywell Long Straight Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 22A SPDT, IP67
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 100mA SPDT, IP00
