Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 10.1A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6146
- Mfr. Part No.:
- ZM190G10D01
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6146
- Mfr. Part No.:
- ZM190G10D01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 10.1A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 355g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Series | ZM1 | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Standards/Approvals | CQC to GB 15092.1, CE, CQC, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | |
| Width | 6.4mm | |
| Mechanical Life | 50000min | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Long Straight Lever | ||
Terminal Type Solder | ||
Switch Contact Current 10.1A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 355g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Series ZM1 | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Standards/Approvals CQC to GB 15092.1, CE, CQC, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | ||
Width 6.4mm | ||
Mechanical Life 50000min | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 10.1A Switch Contact Current, Long Straight Lever Actuator Type - ZM190G10D01
This micro switch is a Compact electromechanical switching device designed for precise signal control in electrical and mechanical systems. It employs a long straight lever actuator and a single-pole changeover contact arrangement to provide dependable state switching for control circuits. The component is suited to environments where a small form-factor switch with moderate ingress protection is required and where soldered connection is preferred.
Features and Benefits:
• SPCO contact offers versatile single-pole changeover switching
• Long straight lever enables reliable mechanical actuation
• Solder terminals ensure secure, low-resistance connections
• Rated for 10.1A to handle moderate current loads
• Operational range from -40°C to 125°C supports wide temperature use
• Mechanical life of 400 cycles indicates predictable actuation durability
• Long straight lever enables reliable mechanical actuation
• Solder terminals ensure secure, low-resistance connections
• Rated for 10.1A to handle moderate current loads
• Operational range from -40°C to 125°C supports wide temperature use
• Mechanical life of 400 cycles indicates predictable actuation durability
Applications
• Suitable for limit switching in industrial automation panels
• Ideal for appliance control mechanisms with lever actuation
• Used with control boards requiring soldered Terminal attachments
• Can be used for position sensing in small electromechanical assemblies
• Ideal for appliance control mechanisms with lever actuation
• Used with control boards requiring soldered Terminal attachments
• Can be used for position sensing in small electromechanical assemblies
What Terminal type is provided for PCB or wiring connection?
The unit uses solder terminals designed for permanent, low-impedance joints.
How does the actuator style affect installation options?
The long straight lever provides a projection that simplifies actuation by cams or mechanical linkages and facilitates integration where direct contact with a moving part is needed.
What environmental protection does the enclosure offer?
The switch carries an IP40 rating, providing protection against objects larger than 1mm but not against water ingress.
What approvals and standards cover its safety and conformity?
It holds multiple approvals including CE, CQC, cUL to UL 61058-1, ENEC to IEC 61058-1, Plus RoHS and REACH compliance.
What is the intended switching category and expected current capability?
The contact configuration is single-pole changeover and it is specified for switching currents up to 10.1 A.
Related links
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Technologies Long Straight Lever Micro Switch 100mA SPDT, IP00
- Aratas Hinge Lever Micro Switch 10.1A SPDT, IP40
