Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V, SPDT, IP00
- RS Stock No.:
- 205-6079
- Mfr. Part No.:
- V15T16-CZ200A06
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€7,278.00
(exc. VAT)
€8,952.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €7.278 | €7,278.00 |
*price indicative
- RS Stock No.:
- 205-6079
- Mfr. Part No.:
- V15T16-CZ200A06
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Standard | |
| Depth | 15.9mm | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Series | V15 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Length | 27.8mm | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Standard | ||
Depth 15.9mm | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
Series V15 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Length 27.8mm | ||
Width 10.3mm | ||
- COO (Country of Origin):
- CN
Honeywell V15 Series Micro Switch, 16A Switch Contact Current, Pin Plunger Actuator Type - V15T16-CZ200A06
This micro switch is a Compact electromechanical device designed to detect mechanical movement and provide a single-pole changeover contact for control circuits in industrial environments. It employs a pin plunger actuator and is suited to applications where a discrete on/off change is required within automated, electrical or mechanical systems. The switch is manufactured to recognised standards and uses quick-connect terminals for straightforward installation into control panels and assemblies.
Features and Benefits:
• Pin plunger actuator enables precise actuation feedback
• SPCO contact supports single-circuit changeover switching
• 16A contact rating handles moderate current loads
• Quick-connect terminals reduce wiring time on site
• Operational range down to -25°C for cold conditions
• Rated to 125°C for high-temperature environments
• SPCO contact supports single-circuit changeover switching
• 16A contact rating handles moderate current loads
• Quick-connect terminals reduce wiring time on site
• Operational range down to -25°C for cold conditions
• Rated to 125°C for high-temperature environments
Applications
• Suitable for limit-switching in automated machinery
• Ideal for panel-mounted control circuits in electrical cabinets
• Used for position sensing in mechanical assemblies
• Can be used for safety interlocks in industrial equipment
• Suitable for retrofit replacements in existing switchgear
• Ideal for panel-mounted control circuits in electrical cabinets
• Used for position sensing in mechanical assemblies
• Can be used for safety interlocks in industrial equipment
• Suitable for retrofit replacements in existing switchgear
What Terminal style should installers expect for Rapid connection?
The device uses quick-connect terminals that accept flat blade connectors for fast field wiring without soldering.
How does the switch perform across temperature extremes?
It maintains function from -25°C up to 125°C, allowing use in both chilled and elevated-temperature operating conditions.
What current can the contact reliably switch?
The single-pole changeover contact is specified for 16A, suitable for moderate load control circuits.
Which approvals indicate it meets recognised electrical test criteria?
It carries multiple conformity recognitions including cUL, ENEC, UL, CQC and RoHS compliance for material restrictions.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 22A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPST, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPCO, IP40
