TE Connectivity Lever Snap Action Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€424.00

(exc. VAT)

€521.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500€0.848€424.00
1000 - 2500€0.788€394.00
3000 +€0.747€373.50

*price indicative

RS Stock No.:
239-8386
Mfr. Part No.:
SAJ25YXUL1147SDTSEQ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Snap Action Micro Switch

Actuator Type

Lever

Terminal Type

Solder

Switch Contact Current

3A

Contact Configuration

SPDT

Operating Force

1.47N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Microswitch Type

Miniature

Standards/Approvals

RoHS

Mechanical Life

10000000Cycles

Series

SAJ2

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Sub-miniature micro switch conforming to UL

PCB terminal models are resistant to flux

Highly reliable with long operating life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy