CAMDENBOSS Long Lever Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7670
- Distrelec Article No.:
- 304-34-342
- Mfr. Part No.:
- CSM30530D
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€2,255.48
(exc. VAT)
€2,774.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,255.48 | €2.255 |
*price indicative
- RS Stock No.:
- 280-7670
- Distrelec Article No.:
- 304-34-342
- Mfr. Part No.:
- CSM30530D
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Micro Switch | |
| Actuator Type | Long Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT, Bakelite | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | US approved | |
| Mechanical Life | 50000Operations | |
| Hazardous Area Certification | No | |
| Length | 59.5mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Micro Switch | ||
Actuator Type Long Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material PBT, Bakelite | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals US approved | ||
Mechanical Life 50000Operations | ||
Hazardous Area Certification No | ||
Length 59.5mm | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V3 Type Micro switch is a high performance component with a 5A rating for single pole, double throw switching applications. Featuring a long lever for enhanced versatility, this micro switch ensures precise control in diverse settings.
Coil spring mechanism
UL approved
Related links
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Arm Roller Micro Switch 5A SPDT
- CAMDENBOSS Lever Micro Switch 5A SPDT
- CAMDENBOSS Simulated Roller Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- Honeywell Technologies Roller Lever Micro Switch 5A SPDT SPST, IP67
- CAMDENBOSS Button Micro Switch 5A SPDT
