CAMDENBOSS Button Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT

Subtotal (1 pack of 1000 units)*

€1,706.94

(exc. VAT)

€2,099.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,706.94€1.707

*price indicative

RS Stock No.:
281-9521
Distrelec Article No.:
135-70-372
Mfr. Part No.:
CSM30500D
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Micro Switch

Actuator Type

Button

Terminal Type

Quick Connect

Switch Contact Current

5A

Contact Configuration

SPDT

Housing Material

Stainless Steel, Silver Plated Brass, Silver Nickel Alloy Copper, Polybutylene Terephthalate, Bakelite

Operating Force

3N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Contact AC Voltage

250V ac

Length

27.8mm

Series

CSM

Hazardous Area Certification

No

Width

15.9mm

Standards/Approvals

RoHS, C US

COO (Country of Origin):
CN
The CAMDENBOSS V3 Type Microswitch having current rating of 5A, standard button and 4.8 mm Quick Connect Terminals. It has length of 28 mm, width of 10 mm and height of 16 mm. It has PBT base and available in black colour.

Rated 5A switching SPDT

Long life coil spring mechanism

Button, lever or roller actuators

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy