CAMDENBOSS Lever Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 281-9522
- Distrelec Article No.:
- 304-28-285
- Mfr. Part No.:
- CSM40530F
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€1,204.81
(exc. VAT)
€1,481.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,204.81 | €1.205 |
*price indicative
- RS Stock No.:
- 281-9522
- Distrelec Article No.:
- 304-28-285
- Mfr. Part No.:
- CSM40530F
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Stainless Steel, PPS, PBT | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature Microswitch | |
| Length | 19mm | |
| Standards/Approvals | RoHS, C US | |
| Hazardous Area Certification | No | |
| Series | CSM | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Stainless Steel, PPS, PBT | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature Microswitch | ||
Length 19mm | ||
Standards/Approvals RoHS, C US | ||
Hazardous Area Certification No | ||
Series CSM | ||
Width 10.6mm | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Microswitch having current rating of 5A, short Lever and 90 Degree PCB Terminals. It has length of 20 mm, width of 6.5 mm and height of 10.6 mm. It is available in black colour and has PBT base.
Rated 5A switching SPDT
Long life coil spring mechanism
Button, lever or roller actuators
UL approved
Related links
- CAMDENBOSS Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Lever Micro Switch 5A SPDT
- Aratas Roller Lever Micro Switch 5A SPDT, IP40
- CAMDENBOSS Standard Roller Micro Switch 5A SPDT
- CAMDENBOSS Button Micro Switch 5A SPDT
- CAMDENBOSS Simulated Roller Micro Switch 5A SPDT
- Aratas Hinge Lever Subminiature Micro Switch 5A SPDT, IP40
